- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HTST-105-01-S-DV
Description
+
.100" High-Temp Shrouded Terminal Strip, Cable Mate
Search Keywords: HTST10501SDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HTST-105-01-S-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:6003584VDC,4253584VAC
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,823
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
27
$6.45
50
$4.02
100
$3.61
250
$3.54
500
$2.64
1,000
$2.38
2,500
$2.37
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing