Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HTS-101-T-AA by Samtec
Image is representational - see mfr. specs
Samtec

HTS-101-T-AA

Samtec

.100" High-Temp Single Row Screw Machine Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
.100" High-Temp Single Row Screw Machine Terminal Strip
Search Keywords: HTS101TAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HTS-101-T-AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
3 Weeks can ship 7/8/24
Backorder
Qty
Unit Price
250
€0.1919
1,000
€0.1061
2,500
€0.0992
5,000
€0.0827
10,000
€0.0789
25,000
€0.0732
50,000
€0.0722
100,000 +
€0.0710
Click for Quote
Log in to unlock special pricing