Image is representational - see manufacturer specifications

Samtec Authorized Distributor

HSEC8-160-01-L-DV-A-BL

0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Search Keywords: HSEC816001LDVABL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: HSEC8-160-01-L-DV-A-BL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Card Edge
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 120
Maximum Current Rating: 2.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is HSEC8-160-01-L-DV-A-BL RoHS compliant?
Yes, HSEC8-160-01-L-DV-A-BL is RoHS compliant.
What is the lead time for HSEC8-160-01-L-DV-A-BL?
The standard lead time for HSEC8-160-01-L-DV-A-BL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,703
Ships today, if you order in
Manufacturer Stock:
625 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.68
42
$4.75
84
$4.70
126
$4.37
252
$4.36
504
$4.32
1,008 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!