Image is representational - see mfr. specs

HSEC8-160-01-L-DV-A

Samtec

0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Search Keywords: HSEC816001LDVA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HSEC8-160-01-L-DV-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    120
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,323
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
2 Weeks can ship 5/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
42
$4.59
84
$4.36
126
$3.49
252
$3.44
504
$3.10
1,008
$2.50
2,520
$2.44
5,040 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!