- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HPT-125-01-L-D-RA
Samtec
HPT-125-01-L-D-RA
.050" Hot Pluggable Micro Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.050" Hot Pluggable Micro Terminal Strip
Search Keywords: HPT12501LDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HPT-125-01-L-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HPT-125-01-L-D-RA RoHS compliant?
Yes, HPT-125-01-L-D-RA is RoHS compliant.
What is the lead time for HPT-125-01-L-D-RA?
The standard lead time for HPT-125-01-L-D-RA is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,208
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$5.70
25
$4.57
50
$4.56
100
$3.85
250
$3.76
500
$3.40
1,000 +
$3.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT