Image is representational - see manufacturer specifications

Samtec Authorized Distributor

HPF-02-01-T-S

.200" Power Socket Strip

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.200" Power Socket Strip
Search Keywords: HPF0201TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HPF-02-01-T-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    1200,850 VDC|VAC
  • Maximum Current Rating:
    16.6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is HPF-02-01-T-S RoHS compliant?
Yes, HPF-02-01-T-S is RoHS compliant.
What is the lead time for HPF-02-01-T-S?
The standard lead time for HPF-02-01-T-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,034
Can Ship immediately
Manufacturer Stock:
585 can ship
Minimum Order Quantity:
25
2 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.125
100
$1.625
250
$1.610
500
$1.422
1,000
$1.034
2,500
$0.976
5,000
$0.973
7,500 +
$0.971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!