- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HMTSW-102-22-G-D-080
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: HMTSW10222GD080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HMTSW-102-22-G-D-080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
200
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
200
$0.4904
500
$0.3984
1,000
$0.3809
2,500
$0.3090
5,000
$0.2486
7,500
$0.2417
10,000
$0.1998
15,000 +
$0.1993
Click for Quote
Log in
to unlock special pricing