- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HLE-108-02-S-DV
Description
+
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: HLE10802SDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HLE-108-02-S-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:4003584VAC
-
Maximum Current Rating:4.1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$3.454
10
$3.140
50
$2.810
100
$2.800
250
$2.700
500
$2.570
1,000
$2.280
2,500
$1.680
5,000 +
$1.210
Click for Quote
Log in
to unlock special pricing