Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
Res Thick Film 25M Ohm 1% 1W ±25ppm/°C Epoxy AXL
Cable Ties, Mounting Hole Polyamide 6/6 Natural 16mm 80N
Cap Aluminum Lytic 2700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.155 Ohm 1257mA 1000h 105°C
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R