- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- HDR-169473-01
Description
+
Cable Assembly 0.256m 40 to 40 POS Wire to Board to Wire to Board M-F Bag
Search Keywords: HDR16947301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HDR-169473-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.256 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$149.85
5
$146.93
10
$138.19
20
$134.02
50
$122.20
100 +
$110.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT