- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- HDR-169468-01
Description
+
Cable Assembly Twinax 0.256m Wire to Board to Wire to Board 40 to 40 POS Bag
Search Keywords: HDR16946801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HDR-169468-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.256 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$136.76
5
$134.91
10
$134.02
20
$133.68
50
$131.49
100 +
$106.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments