- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- HDR-153514-02
Samtec
HDR-153514-02
Cable Assembly 0.5m 80 to 80 POS (Board to Board) to (Board to Board) M-M Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cable Assembly 0.5m 80 to 80 POS (Board to Board) to (Board to Board) M-M Bag
Search Keywords: HDR15351402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HDR-153514-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.5 m
Product Guides
+
Frequently Asked Questions
Is HDR-153514-02 RoHS compliant?
Yes, HDR-153514-02 is RoHS compliant.
What is the lead time for HDR-153514-02?
The standard lead time for HDR-153514-02 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
5
can ship
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$231.11
5
$226.60
10
$213.93
20
$207.45
50
$200.49
100 +
$199.99
Click for Quote
Log in
to unlock special pricing