- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- HDMR-29-01-S-SM-TR
Description
+
Conn HDMI RCP 29 POS 0.5mm Solder RA SMD 29 Terminal 1 Port T/R
Search Keywords: HDMR2901SSMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HDMR-29-01-S-SM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:HDMI3389
-
Gender:RCP3371
-
Body Orientation:Right Angle3367
-
Mounting:Surface Mount3378
-
Housing Material:Steel3373
-
Number of Contacts:29
-
Contact Plating:Gold3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
50
$7.01
100
$5.61
250
$5.37
500
$4.99
1,000
$4.38
2,500 +
$3.77
Click for Quote
Log in
to unlock special pricing