Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

HDMR-19-01-S-SM

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Search Keywords: HDMR1901SSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: HDMR-19-01-S-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: HDMI
Gender: RCP
Body Orientation: Right Angle
Mounting: Surface Mount
Housing Material: High Temperature Thermoplastic
Number of Contacts: 19
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HDMR-19-01-S-SM RoHS compliant?
Yes, HDMR-19-01-S-SM is RoHS compliant.
What is the lead time for HDMR-19-01-S-SM?
The standard lead time for HDMR-19-01-S-SM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
Manufacturer Stock:
3,854 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.18
25
$4.00
100
$3.83
250
$3.73
500
$3.07
1,000 +
$2.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!