- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FWS-09-04-T-S
Description
+
.200" Power Terminal Strip
Search Keywords: FWS0904TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FWS-09-04-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:5003584VAC
-
Maximum Current Rating:11.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$2.84
100
$2.31
250
$2.20
500
$2.14
1,000
$1.55
2,500
$1.39
5,000
$1.10
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing