Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-120-01-L-DV-K

The FTSH-120-01-L-DV-K is a 40-pin, 1.27 mm pitch, double-row vertical surface-mount micro header with a keying shroud for pol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
The FTSH-120-01-L-DV-K is a 40-pin, 1.27 mm pitch, double-row vertical surface-mount micro header with a keying shroud for polarized mating.
Search Keywords: FTSH12001LDVK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-120-01-L-DV-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTSH-120-01-L-DV-K RoHS compliant?
Yes, FTSH-120-01-L-DV-K is RoHS compliant.
What is the lead time for FTSH-120-01-L-DV-K?
The standard lead time for FTSH-120-01-L-DV-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 559
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
25
$5.23
100
$5.07
250
$5.04
500
$4.67
1,000
$3.99
2,500
$3.37
5,000 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!