- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTSH-117-01-L-DV-K
Description
+
Board-To-Board Connector - 1.27 mm - 34 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH11701LDVK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTSH-117-01-L-DV-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
27
$6.69
100
$5.68
250
$5.50
500
$4.16
1,000
$3.71
2,500
$3.70
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing