Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-117-01-F-DV-K

This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas ( ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Search Keywords: FTSH11701FDVK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-117-01-F-DV-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 34
Maximum Current Rating: 3.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTSH-117-01-F-DV-K RoHS compliant?
Yes, FTSH-117-01-F-DV-K is RoHS compliant.
What is the lead time for FTSH-117-01-F-DV-K?
The standard lead time for FTSH-117-01-F-DV-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 961
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.82
50
$4.14
100
$4.00
250
$3.95
500
$3.66
1,000
$3.14
2,500
$2.77
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!