Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-113-01-L-D-K

Board-To-Board Connector - Keying Shroud - 1.27 mm - 26 Contacts - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Keying Shroud - 1.27 mm - 26 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: FTSH11301LDK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-113-01-L-D-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTSH-113-01-L-D-K RoHS compliant?
Yes, FTSH-113-01-L-D-K is RoHS compliant.
What is the lead time for FTSH-113-01-L-D-K?
The standard lead time for FTSH-113-01-L-D-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,865
Can Ship immediately
Manufacturer Stock:
954 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.59
50
$3.80
100
$3.61
250
$3.43
500
$3.07
1,000
$2.58
2,500
$2.50
5,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!