Available Replacements
Alternatif paketleme
FTSH-110-01-L-DV FTSH-110-01-L-DV Samtec
FTSH-110-01-L-DV

Samtec

In Stock: 1,721

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-110-01-L-DV-TR

This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas ( ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Search Keywords: FTSH11001LDVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-110-01-L-DV-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Current Rating: 3.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTSH-110-01-L-DV-TR RoHS compliant?
Yes, FTSH-110-01-L-DV-TR is RoHS compliant.
What is the lead time for FTSH-110-01-L-DV-TR?
The standard lead time for FTSH-110-01-L-DV-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately You may purchase all in-stock quantity of 230
Stock lot only:
230
Minimum Order Quantity:
575
Order Increment:
575
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.497
100
$1.930
250
$1.910
500
$1.900
575
$2.270
1,000
$1.890
2,500
$1.880
5,000
$1.870
7,500 +
$1.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!