Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-110-01-L-DV-K-P-TR

Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH11001LDVKPTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-110-01-L-DV-K-P-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is FTSH-110-01-L-DV-K-P-TR RoHS compliant?
Yes, FTSH-110-01-L-DV-K-P-TR is RoHS compliant.
What is the lead time for FTSH-110-01-L-DV-K-P-TR?
The standard lead time for FTSH-110-01-L-DV-K-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,363
Can Ship immediately
Manufacturer Stock:
24,591 can ship
Minimum Order Quantity:
400
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.61
800
$1.59
1,200
$1.58
2,800
$1.57
5,200
$1.56
7,600
$1.55
10,000
$1.54
15,200 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!