Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-105-05-F-DV

This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas ( ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Search Keywords: FTSH10505FDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-105-05-F-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTSH-105-05-F-DV RoHS compliant?
Yes, FTSH-105-05-F-DV is RoHS compliant.
What is the lead time for FTSH-105-05-F-DV?
The standard lead time for FTSH-105-05-F-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.464
250
$1.195
500
$1.186
1,000
$0.941
2,500
$0.937
5,000
$0.934
7,500 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!