Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-105-01-L-DV-P

Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH10501LDVP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-105-01-L-DV-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
What replaces FTSH-105-01-L-DV-P?
The recommended replacement for FTSH-105-01-L-DV-P is FTSH-105-01-L-DV-P-FR from Samtec, available from OnlineComponents.com.
Is FTSH-105-01-L-DV-P RoHS compliant?
Yes, FTSH-105-01-L-DV-P is RoHS compliant.
What is the lead time for FTSH-105-01-L-DV-P?
The standard lead time for FTSH-105-01-L-DV-P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
On Order:
3,928   can ship 12/21/26
Manufacturer Stock:
7,158 can ship
Minimum Order Quantity:
25
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.0300
250
$1.6000
500
$1.4000
1,000
$1.1600
2,500
$0.9700
5,000
$0.9680
7,500
$0.9649
10,000 +
$0.9629
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!