Available Replacements
Альтернативная упаковка
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-105-01-L-DV-K

Board-To-Board Connector - Keying Shroud - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Keying Shroud - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH10501LDVK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-105-01-L-DV-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 3.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is FTSH-105-01-L-DV-K RoHS compliant?
Yes, FTSH-105-01-L-DV-K is RoHS compliant.
What is the lead time for FTSH-105-01-L-DV-K?
The standard lead time for FTSH-105-01-L-DV-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,837
Can Ship immediately
Manufacturer Stock:
16,487 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.198
250
$0.909
500
$0.792
1,000
$0.679
2,500
$0.623
5,000
$0.622
7,500
$0.620
10,000 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!