Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-105-01-L-DV-007-K

Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH10501LDV007K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-105-01-L-DV-007-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FTSH-105-01-L-DV-007-K RoHS compliant?
Yes, FTSH-105-01-L-DV-007-K is RoHS compliant.
What is the lead time for FTSH-105-01-L-DV-007-K?
The standard lead time for FTSH-105-01-L-DV-007-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,157
Can Ship immediately
Manufacturer Stock:
3,977 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.31
100
$1.89
250
$1.76
500
$1.54
1,000
$1.30
2,500
$1.15
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!