Available Replacements
Alternative Packaging
FTSH-105-01-F-DV-P
FTSH-105-01-F-DV-P

Samtec

In Stock: 3,889

Minimum Order: 25

View Product
Possible Replacement
FTSH-105-01-F-DV-P-FR
FTSH-105-01-F-DV-P-FR

Samtec

In Stock: 1,275

Minimum Order: 425

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-105-01-F-DV-P-TR

Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH10501FDVPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    FTSH-105-01-F-DV-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
What replaces FTSH-105-01-F-DV-P-TR?
The recommended replacement for FTSH-105-01-F-DV-P-TR is FTSH-105-01-F-DV-P-FR from Samtec, available from OnlineComponents.com.
Is FTSH-105-01-F-DV-P-TR RoHS compliant?
Yes, FTSH-105-01-F-DV-P-TR is RoHS compliant.
What is the lead time for FTSH-105-01-F-DV-P-TR?
The standard lead time for FTSH-105-01-F-DV-P-TR is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 666
Can Ship immediately
Manufacturer Stock:
7,000 can ship
Minimum Order Quantity:
50
2 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.206
250
$0.905
500
$0.887
1,000
$0.839
2,500
$0.805
5,000
$0.795
7,500
$0.790
10,000 +
$0.788
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!