Available Replacements
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTSH-105-01-F-DV-K

Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTSH10501FDVK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTSH-105-01-F-DV-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 3.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
What replaces FTSH-105-01-F-DV-K?
The recommended replacement for FTSH-105-01-F-DV-K is FTSH-105-01-F-DV-K-FR from Samtec, available from OnlineComponents.com.
Is FTSH-105-01-F-DV-K RoHS compliant?
Yes, FTSH-105-01-F-DV-K is RoHS compliant.
What is the lead time for FTSH-105-01-F-DV-K?
The standard lead time for FTSH-105-01-F-DV-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,237
Can Ship immediately
Manufacturer Stock:
21,966 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.833
250
$0.876
500
$0.867
1,000
$0.859
2,500
$0.856
5,000
$0.854
7,500
$0.852
10,000 +
$0.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!