Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTS-125-01-L-D

.050" Micro Low Profile Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS12501LD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTS-125-01-L-D
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTS-125-01-L-D RoHS compliant?
No, FTS-125-01-L-D is not RoHS compliant.
What is the lead time for FTS-125-01-L-D?
The standard lead time for FTS-125-01-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.79
25
$5.15
100
$4.80
250
$4.64
500
$4.36
1,000
$3.75
2,500
$3.10
5,000 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!