Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTS-113-01-F-DV

.050" Micro Low Profile Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS11301FDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTS-113-01-F-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTS-113-01-F-DV RoHS compliant?
Yes, FTS-113-01-F-DV is RoHS compliant.
What is the lead time for FTS-113-01-F-DV?
The standard lead time for FTS-113-01-F-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in
Manufacturer Stock:
3,349 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.170
50
$2.919
250
$2.667
500
$2.264
1,000
$1.841
2,500
$1.426
5,000
$0.997
7,500 +
$0.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!