- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-110-03-L-DV
Description
+
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS11003LDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-110-03-L-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
46
Order Increment:
46
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
46
$3.56
50
$2.97
250
$2.85
500
$2.09
1,000
$1.85
2,500
$1.84
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing