- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-110-01-F-DV
Description
+
Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTS11001FDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-110-01-F-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
42
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
42
$2.69
100
$2.35
250
$1.98
500
$1.68
1,000
$1.55
2,500
$1.54
5,000
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing