- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-105-02-F-DV
Description
+
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS10502FDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-105-02-F-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,557
Can Ship immediately
Minimum Order Quantity:
93
Order Increment:
93
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
93
$1.3700
250
$1.1800
500
$1.0149
1,000
$0.9364
2,500
$0.9313
5,000
$0.9292
7,500 +
$0.9272
Click for Quote
Log in
to unlock special pricing