- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-105-01-F-DV-P-TR
Description
+
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTS10501FDVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-105-01-F-DV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,360
Can Ship immediately
On Order:
5,000
can ship 7/6/26
Manufacturer Stock:
523
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$1.2293
250
$0.7015
500
$0.6877
1,000
$0.6559
2,500
$0.5561
5,000
$0.5171
7,500
$0.5073
10,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing