- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-103-01-L-D
Samtec
FTS-103-01-L-D
.050" Micro Low Profile Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS10301LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-103-01-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is FTS-103-01-L-D RoHS compliant?
Yes, FTS-103-01-L-D is RoHS compliant.
What is the lead time for FTS-103-01-L-D?
The standard lead time for FTS-103-01-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,332
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$1.216
250
$0.985
500
$0.808
1,000
$0.690
2,500
$0.645
5,000
$0.580
7,500 +
$0.576
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT