- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-102-01-F-D
Description
+
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS10201FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-102-01-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.4876
250
$0.4658
1,000
$0.3941
2,500
$0.3226
5,000
$0.2583
7,500 +
$0.2551
Click for Quote
Log in
to unlock special pricing