- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTR-110-51-G-D-06
Description
+
.050" X .100" Surface Mount Micro Terminal Strip
Search Keywords: FTR11051GD06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTR-110-51-G-D-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
46
Order Increment:
46
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4.664
46
$4.240
50
$3.900
100
$3.740
250
$3.540
500
$2.770
1,000
$2.520
2,500
$1.990
5,000 +
$1.480
Click for Quote
Log in
to unlock special pricing