Image is representational - see manufacturer specifications

Samtec Authorized Distributor

FTMH-105-03-L-DV

1.00 mm Surface Mount Micro Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.00 mm Surface Mount Micro Terminal Strip
Search Keywords: FTMH10503LDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: FTMH-105-03-L-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 10
Maximum Current Rating: 2.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is FTMH-105-03-L-DV RoHS compliant?
Yes, FTMH-105-03-L-DV is RoHS compliant.
What is the lead time for FTMH-105-03-L-DV?
The standard lead time for FTMH-105-03-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Ships today, if you order in
Manufacturer Stock:
225 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.81
100
$2.22
250
$2.10
500
$1.96
1,000
$1.61
2,500
$1.38
5,000
$1.32
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!