- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTM-112-02-F-DV
Description
+
1.00 mm Surface Mount Micro Low Profile Terminal Strip
Search Keywords: FTM11202FDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTM-112-02-F-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
26
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
26
$3.80
50
$3.19
250
$2.96
500
$2.83
1,000
$2.10
2,500
$1.89
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing