- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FLE-150-01-G-DV-A
Samtec
FLE-150-01-G-DV-A
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: FLE15001GDVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FLE-150-01-G-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is FLE-150-01-G-DV-A RoHS compliant?
Yes, FLE-150-01-G-DV-A is RoHS compliant.
What is the lead time for FLE-150-01-G-DV-A?
The standard lead time for FLE-150-01-G-DV-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
9
Order Increment:
9
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
9
$12.68
25
$11.87
50
$11.53
100
$10.36
250
$8.71
500
$6.46
1,000 +
$4.57
Click for Quote
Log in
to unlock special pricing