- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FLE-107-01-G-DV
Description
+
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: FLE10701GDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FLE-107-01-G-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
742
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$2.71
100
$2.06
250
$2.03
500
$1.80
1,000
$1.25
2,500
$1.17
5,000
$1.16
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing