- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJH-50-D-13.40-4
Samtec
FJH-50-D-13.40-4
FFC Jumper Cable 50Conductors 0.34m Tin Plated Copper 60VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FFC Jumper Cable 50Conductors 0.34m Tin Plated Copper 60VAC
Search Keywords: FJH50D13404
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | FJH-50-D-13.40-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is FJH-50-D-13.40-4 RoHS compliant?
Yes, FJH-50-D-13.40-4 is RoHS compliant.
What is the lead time for FJH-50-D-13.40-4?
The standard lead time for FJH-50-D-13.40-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$11.38
25
$10.31
50
$9.85
100
$7.12
250
$6.53
500
$6.16
1,000 +
$5.08
Click for Quote
Log in
to unlock special pricing