- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJH-30-R-02.00-4
Description
+
0.50 mm Flat Flexible Cable
Search Keywords: FJH30R02004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FJH-30-R-02.00-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
36
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.77
100
$2.25
250
$2.15
500
$2.09
1,000
$1.43
2,500
$1.35
5,000
$1.11
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments