- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJH-24-D-02.69-4
Samtec
FJH-24-D-02.69-4
Cable Ffc/fpc 24POS 0.5MM 2.69"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ffc/fpc 24POS 0.5MM 2.69"
Search Keywords: FJH24D02694
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | FJH-24-D-02.69-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is FJH-24-D-02.69-4 RoHS compliant?
Yes, FJH-24-D-02.69-4 is RoHS compliant.
What is the lead time for FJH-24-D-02.69-4?
The standard lead time for FJH-24-D-02.69-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.34
250
$2.24
500
$2.17
1,000
$1.49
2,500
$1.37
5,000
$1.16
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing