- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJH-20-D-12.00-4
Description
+
0.50 mm Flat Flexible Cable
Search Keywords: FJH20D12004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FJH-20-D-12.00-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.30
100
$5.79
250
$5.47
500
$3.86
1,000
$3.48
2,500
$2.78
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing