- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJ-30-D-50.80-4
Samtec
FJ-30-D-50.80-4
Cable Ffc/fpc 30POS 1MM 51"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ffc/fpc 30POS 1MM 51"
Search Keywords: FJ30D50804
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | FJ-30-D-50.80-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is FJ-30-D-50.80-4 RoHS compliant?
Yes, FJ-30-D-50.80-4 is RoHS compliant.
What is the lead time for FJ-30-D-50.80-4?
The standard lead time for FJ-30-D-50.80-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$45.03
5
$40.18
10
$38.98
25
$37.85
50
$35.78
100
$25.85
250 +
$23.76
Click for Quote
Log in
to unlock special pricing