- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FHP-02-01-T-S
Description
+
.156" Power Eye Socket Strip
Search Keywords: FHP0201TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FHP-02-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:8453584VDC,6003584VAC
-
Maximum Current Rating:13.1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.977
100
$1.433
250
$1.419
500
$1.210
1,000
$0.954
2,500
$0.923
5,000
$0.921
7,500 +
$0.919
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT