- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-20-D-02.00-01-N
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 40 Ways - 50.8 mm - 1.27 mm.
Search Keywords: FFSD20D020001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-20-D-02.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$17.40
10
$14.76
25
$13.70
50
$12.93
100
$12.68
250
$11.69
500 +
$10.76
Click for Quote
Log in
to unlock special pricing