- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-13-01-N
Samtec
FFSD-13-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 26 Ways - 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 26 Ways - 1.27 mm.
Search Keywords: FFSD1301N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-13-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Tools/3D Models
+
Frequently Asked Questions
Is FFSD-13-01-N RoHS compliant?
Yes, FFSD-13-01-N is RoHS compliant.
What is the lead time for FFSD-13-01-N?
The standard lead time for FFSD-13-01-N is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Ships today, if you order in
On Order:
2,322
can ship 2/4/27
Manufacturer Stock:
65
can ship
Minimum Order Quantity:
5
50 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
5
$6.01
25
$5.22
100
$4.59
250
$4.54
500
$4.36
1,000
$4.03
2,500
$3.88
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing