- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-10-01-N
Samtec
FFSD-10-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 20 Ways - 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 20 Ways - 1.27 mm.
Search Keywords: FFSD1001N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | FFSD-10-01-N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Right Angle |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is FFSD-10-01-N RoHS compliant?
Yes, FFSD-10-01-N is RoHS compliant.
What is the lead time for FFSD-10-01-N?
The standard lead time for FFSD-10-01-N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,736
Ships today, if you order in
Manufacturer Stock:
798
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.02
100
$3.79
250
$3.56
500
$3.39
1,000
$3.05
2,500
$2.88
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing