- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-08-D-12.00-01-N
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 16 Ways - 304.8 mm - 1.27 mm.
Search Keywords: FFSD08D120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-08-D-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.304 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.27
25
$9.97
50
$9.87
100
$9.34
250
$8.28
500
$6.60
1,000 +
$5.95
Click for Quote
Log in
to unlock special pricing